BournsSRR4028-221YMontaggio superficie induttore

Inductor Power Shielded Wirewound 220uH 30% 100KHz 11.3Q-Factor Ferrite 0.34A 1.25Ohm DCR T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRR4028-221Y surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 340m A with a maximum resistance of 1.25 Ohm. This product is 5 mm long, 3 mm tall and 5 mm deep. This device is made with wirewound technology. It has an inductance of 220u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 5M(Typ) Hz.

Import TariffMay apply to this part

3.000 pezzi: disponibili per la spedizione 2 domani

    Total$177.05Price for 500

    • (500)

      disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2530+
      Manufacturer Lead Time:
      14 settimane
      Country Of origin:
      Cina
      • In Stock: 3.000 pezzi
      • Price: $0.3541

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.