BournsSRP1250-6R8MMontaggio superficie induttore
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 11A 0.0185Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Iron | |
| 6.8u | |
| 20% | |
| 100K | |
| 11 | |
| 21 | |
| 0.0185 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 13.9 | |
| Surface Mount | |
| 13.5 | |
| 5.2 |
Use this power SRP1250-6R8M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 6.8u H. Its test frequency is 100K Hz. This product is 13.9 mm long, 5.2 mm tall and 13.5 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 11 A with a maximum resistance of 18.5m Ohm.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

