BournsSRN5040-8R2MMontaggio superficie induttore
Inductor Power Semi-Shielded Wirewound 8.2uH 20% 100KHz 15Q-Factor Ferrite 2.2A 0.065Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 8.2u | |
| 30 | |
| 20% | |
| 100K | |
| 2.2 | |
| 2.4 | |
| 0.065 | |
| 15 | |
| 7.96M | |
| 18M(Typ) | |
| 2 | |
| 2020 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 4 |
This power SRN5040-8R2M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 5.2 mm long, 4 mm tall and 5.2 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 18M(Typ) Hz. This device is made with wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2.2 A with a maximum resistance of 65m Ohm. It has an inductance of 8.2u H.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

