BournsSRN3015-220MMontaggio superficie induttore
Inductor Power Semi-Shielded Wirewound 22uH 20% 1MHz 26Q-Factor Ferrite 0.6A 0.622Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 1M | |
| 0.6 | |
| 0.58 | |
| 0.622 | |
| 26 | |
| 2.52M | |
| 28M(Typ) | |
| 2 | |
| 1212 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.1 | |
| Surface Mount | |
| 3.1 | |
| 1.5 |
Make any circuit look clean and compact using this power SRN3015-220M surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 622m Ohm. This product is 3.1 mm long, 1.5 mm tall and 3.1 mm deep. This device utilizes wirewound technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 28M Hz. It has a tolerance of 20%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

