50-75% di sconto
KOA CorporationSR732BTTER200FMontaggio del resistore su superficie singola fissa
Res Thick Film 1206 0.2 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 200m | |
| 1% | |
| 1.81 | |
| Yes | |
| 0.33 (1/3) | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| 0.00914 | |
| Surface Mount |
The SR732BTTER200F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.33 (1/3) W. This product has a resistance value of 200m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

