VishaySQJ844AEP-T1_BE3MOSFETs
Trans MOSFET N-CH 30V 8A 5-Pin(4+Tab) PowerPAK SO Automotive AEC-Q101
| EAR99 | |
| NRND | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 30 | |
| ±20 | |
| 8 | |
| 16.6@10V | |
| 17@10V | |
| 929@15V | |
| 48000 | |
| 7 | |
| 10 | |
| 20 | |
| 4.5 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.07 |
| Package Width | 4.37 |
| Package Length | 4.9 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | PowerPAK SO |
| 5 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

