PHOENIX CONTACTSPTA 1/ 2-3.5Blocchi terminali connettore
Conn PC Terminal Block 2 POS 3.5mm Solder Thru-Hole 9A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 3.5 | |
| 1 | |
| 2 | |
| Solder | |
| 9 | |
| 200V | |
| -40 | |
| 105 | |
| Cardboard | |
| 1.165 | |
| 7.6 | |
| 10 | |
| 12.4 | |
| Green | |
| Through Hole |
Perfect for troubleshooting this pc terminal block SPTA 1/ 2-3.5 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. It has a maximum voltage rating of 200 V. Its pitch is 3.5 mm. This is a 1-row connector. SPTA 1/ 2-3.5 is housed in polyamide. This device has a maximum current rating of 9 A. Its wire is 16-24 AWG. It uses the solder termination method. This product is 7.6 mm long, 12.4 mm tall and 10 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.