STMicroelectronicsSPT01-335DEESoppressori ESD
ESD Suppressor TVS Uni-Dir 36V 9-Pin QFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TVS | |
| Triple | |
| Uni-Directional | |
| 3 | |
| 36 | |
| 46@8/20us | |
| 0.2 | |
| -40 | |
| 175 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 9 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 9 |
This SPT01-335DEE circuit protection device from STMicroelectronics will protect your electrical or electronic equipment from getting damaged.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

