10-25% di sconto
TDKSPM3012T-3R3MMontaggio superficie induttore
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 1.5A 0.2105Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SPM3012T-3R3M | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 3.3u | |
| 20% | |
| 100K | |
| 1.5(Typ) | |
| 1.8 | |
| 0.2105 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| Surface Mount | |
| 3.1 | |
| 1.2 |
This power SPM3012T-3R3M surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 20%. Its test frequency is 100K Hz. This device utilizes wirewound technology. It has an inductance of 3.3u H. This product is 3.3 mm long, 1.2 mm tall and 3.1 mm deep. This SMD inductor has a maximum DC current of 1.5(Typ) A with a maximum resistance of 210.5m Ohm.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

