AmphenolSP06SE-16-26PConnettore circolare
Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| 26 | |
| PIN | |
| Crimp | |
| 16-26 | |
| No | |
| Copper Alloy | |
| Gold | |
| Tin | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 32.53 | |
| 33.73 |
Make a solid connection with this miniature cylindrical SP06SE-16-26P connector from Amphenol. This PL connector's 26 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 16-26. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 33.73 mm long with a diameter of 32.53 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

