VishaySOMC14011K00GEAReti e array del resistore
Res Thick Film NET 1K Ohm 2% 1.05W ±100ppm/°C BUS Molded 14-Pin SOIC Gull Wing SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Network | |
| 13 | |
| 1K | |
| 2% | |
| 50 | |
| 1.05 | |
| 0.08 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| BUS | |
| Molded | |
| Gull Wing | |
| 14 | |
| 1.27 | |
| Tape and Reel | |
| SOIC | |
| Rectangular | |
| SOIC | |
| 9.91 | |
| 7.62 | |
| 2.03 | |
| 2.16 | |
| Surface Mount |
Downsize multiple resistors onto a single chip with the SOMC14011K00GEA resistor array, developed by Vishay. This dependable part has a power rating of 1.05 W and a power rating per resistor of 0.08 W. This product's 13 resistors have a value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 14 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with thick film technology. This product is 9.91 mm long, 2.16 mm tall and 7.62 mm deep. It has a tolerance of 2%. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 150 °C. The SOMC14011K00GEA part has a gull wing termination style.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

