| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Number of Drivers | 2 |
| Driver Type | NAND |
| Maximum Propagation Delay Time (ns) | 65 |
| Maximum Input Voltage (V) | 5.5 |
| Operating Supply Voltage Range (V) | 4.75 to 5.25 |
| Maximum Supply Current (A) | 0.076 |
| Maximum Power Dissipation (mW) | 725 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Maximum Turn-Off Delay Time (ns) | 20 |
| Maximum Turn-On Delay Time (ns) | 25 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |