| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LVC | |
| Voltage Level Translator | |
| Bidirectional | |
| 8 | |
| 6.7@2.7V to 3.6V@4.5V to 5.5V | |
| 10.3 | |
| 2 | |
| 250 | |
| 3-State | |
| 24 | |
| -24 | |
| 2.7/4.5 | |
| 3.3/5 | |
| 3.6/5.5 | |
| 0.08 | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| 0.13 | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 15.4 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 24 | |
| Lead Shape | Gull-wing |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the SN74LVC4245ADWG4 level translator from Texas Instruments is for you. With a 3-state output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 3.3/5 V. Its minimum operating supply voltage of 2.7/4.5 V, while its maximum is 3.6/5.5 V.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.