Texas InstrumentsSN74LV594ADE4Registri contatori

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube

Add to the complexity of a system by implementing this SN74LV594ADE4 counter shift register developed by Texas Instruments. This counter shift register has an operating temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.