Texas InstrumentsSN74LS14NSRInnesco Schmitt Inverter

Inverter Schmitt Trigger 6-Element 14-Pin SOP T/R

Convert analog signals into digital signals through the use of Texas Instruments' SN74LS14NSR inverting Schmitt trigger. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has a minimum operating temperature of 0 °C and a maximum of 70 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.

2.702 pezzi: disponibili per la spedizione 4 domani

    Total$1.87Price for 5

    • disponibili per la spedizione 4 domani

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 2.702 pezzi
      • Price: $0.373

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.