Texas InstrumentsSN74HC174DBRFlip Flops

Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin SSOP T/R

If you are looking for a simple device that can store state information, look no further than Texas Instruments' SN74HC174DBR flip flop device. It has a single-ended output signal. This flip flop has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has 6 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

2.000 pezzi: Spedisce domani

    Total$366.60Price for 2000

    • (2000)

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1940+
      Manufacturer Lead Time:
      6 settimane
      Country Of origin:
      Malaysia
      • In Stock: 2.000 pezzi
      • Price: $0.1833

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.