Texas InstrumentsSN74ALS112ADFlip Flops

Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC Tube

Thanks to Texas Instruments and their SN74ALS112AD flip flop device, you can ensure that your state information is saved and available for later use. It has a differential output signal. This flip flop has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This inverting/non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 2 channels per chip.

Import TariffMay apply to this part

Totale in stock: 320 pezzi

Quantity Increments of 1000 Minimum 1000
  • Date Code:
    1942+
    Manufacturer Lead Time:
    6 settimane
    Country Of origin:
    Messico
    • Price: $0.7449
    1. 1000+$0.7449

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.