Texas InstrumentsSN74ALB16244DGGRDrivers di linea e buffer

Buffer/Line Driver 16-CH Non-Inverting 3-ST 48-Pin TSSOP T/R

Amplify analog and digital signals by driving the input to the transmission line with this SN74ALB16244DGGR buffer and line driver from Texas Instruments. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has 16 channels per chip. This non-inverting device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.