Texas InstrumentsSN74AHC16541DLRDrivers di linea e buffer

Buffer/Line Driver 16-CH Non-Inverting 3-ST 48-Pin SSOP T/R

By driving the input to the transmission line this SN74AHC16541DLR buffer and line driver by Texas Instruments will amplify any signal. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has 16 channels per chip. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

1.000 pezzi: disponibili per la spedizione 4 domani

    Total$2,225.50Price for 1000

    • (1000)

      disponibili per la spedizione 4 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2330+
      Manufacturer Lead Time:
      6 settimane
      Country Of origin:
      Malaysia
      • In Stock: 1.000 pezzi
      • Price: $2.2255

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.