| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
Dev Kit Description
The SN65HVD72EVM helps designers evaluate the device performance, supporting fast development and analysis of data transmission systems using the SN65HVD72/SN65HVD75/SN65HVD78 transceivers. The EVM board comes with the SN65HVD75 (20Mbps) device soldered to the board. The EVM kit includes an IC sample pack with the SN65HVD72 (250kbps) and the SN65HVD78 (50Mbps) device. Either device can be evaluated by replacing the SN65HVD75 with the desired speed grade device
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.