| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| HC | |
| Inverter Schmitt Trigger | |
| 6 | |
| 125@2V|25@4.5V|21@6V | |
| 190 | |
| Push-Pull | |
| 5.2 | |
| -5.2 | |
| 1.9 | |
| 0.26 | |
| 2 | |
| 5 | |
| 6 | |
| 2 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.19(Max) mm |
| Package Length | 19.94(Max) mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 14 | |
| Lead Shape | Through Hole |
Texas Instruments brings you their latest SN54HC14J inverting Schmitt trigger, an edge-triggered device that can essentially save the state of the device until a new state is generated. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

