| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8504.40.70.12 |
| Automotive | No |
| PPAP | No |
| UPS Type | Line Interactive |
| Number of Input Phases | 1 |
| Input/Output Type | AC/AC |
| Maximum Active Power (W) | 300 |
| Maximum Apparent Power (VA) | 500 |
| Output Voltage (V) | 220|230|240 |
| Output Voltage Waveform | Sine Wave |
| Typical Input Voltage (V) | 230 |
| Output Frequency (Hz) | 50|60 |
| Efficiency (%) | 95 |
| Load Power Factor | 0.6 |
| Input Connector Type | C14 |
| Output Connector Type | (7) C13 |
| Backup Time (min) | 3 |
| Battery Recharge Time (h) | 12 |
| Battery Voltage Rating (VDC) | 12 |
| Interface | DB9 Serial/EPO/SNMP Slot/USB |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 40 |
| Product Weight (g) | 8200 |
| Mounting | Rack |
| Package Height | 43.9 |
| Package Width | 294.9 |
| Package Length | 439.9 |