TE ConnectivitySMW510RJTMontaggio del resistore su superficie singola fissa

Res Wirewound 10 Ohm 5% 5W ±200ppm/°C J-Lead SMD T/R

This is a SMW510RJT fixed single surface-mount resistor from TE Connectivity. This product has a resistance value of 10 Ohm. This dependable part has a power rating of 5 W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 17 mm long, 6.8 mm tall and 7.3 mm deep. It has a tolerance of 5%. The SMW510RJT part has a j-lead termination style. This device is made with wirewound technology.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    27 settimane
    • Price: $0.7492
    1. 1+$0.7492
    2. 1000+$0.5932
    3. 10000+$0.5873
    4. 20000+$0.5814
    5. 50000+$0.5756
    6. 100000+$0.4329

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.