TE ConnectivitySMW227RJTMontaggio del resistore su superficie singola fissa

Res Wirewound 27 Ohm 5% 2W ±200ppm/°C J-Lead SMD T/R

This is a SMW227RJT fixed single surface-mount resistor from TE Connectivity. This part has a power rating of 2 W. This product has a resistance value of 27 Ohm. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with wirewound technology. The SMW227RJT part has a j-lead termination style. It has a tolerance of 5%. This product is 7.9 mm long, 3.55 mm tall and 4 mm deep.

445 pezzi: disponibili per la spedizione 5 domani

    Total$3.77Price for 5

    • disponibili per la spedizione 5 domani

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 445 pezzi
      • Price: $0.754

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.