| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| Categoria prodotti | Chip LED |
| Color | Blue/Green/Red |
| Number of LEDs | 1 |
| Lens Shape Type | Circular |
| Lens Appearance | Water Clear |
| Mounting Orientation | Top Mount |
| Intensity | 225mcd/1000mcd/300mcd |
| Dominant Wavelength (nm) | 467/523/623 |
| Viewing Angle (°) | 120 |
| Maximum Forward Current (mA) | 12(Typ) |
| Maximum Forward Voltage (V) | 7.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Lead Standoff | No |
| High Brightness | No |
| Mounting | Surface Mount |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 4 |
| Supplier Package | SMD |
| Pin Count | 4 |