STMicroelectronicsSMM4F26A-TRSoppressori di tensioni transitorie (TVS)

Diode TVS Single Uni-Dir 26V 400W 2-Pin STmite Flat T/R

Take the extra step in your circuitry by implementing surge protection with this SMM4F26A-TR TVS diode from STMicroelectronics. This device's maximum clamping voltage is 53.5 V and minimum breakdown voltage is 28.5 V. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 0.2 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Import TariffMay apply to this part

2.263 pezzi: Spedisce domani

    Total$0.15Price for 1

    • Service Fee  $7.00

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2241+
      Manufacturer Lead Time:
      25 settimane
      Minimum Of :
      1
      Maximum Of:
      2263
      Country Of origin:
      Cina
         
      • Price: $0.1496
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2241+
      Manufacturer Lead Time:
      25 settimane
      Country Of origin:
      Cina
      • In Stock: 2.263 pezzi
      • Price: $0.1496

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.