BournsSMLJ90CASoppressori di tensioni transitorie (TVS)

TVS Diode Single Bi-Dir 90V 3KW 2-Pin SMC

This SMLJ90CA TVS diode from Bourns protects against overvoltages. Its maximum leakage current is 5 μA. Its test current is 1 mA. Its peak pulse power dissipation is 3000(Min) W. This device's maximum clamping voltage is 146 V and minimum breakdown voltage is 100 V. This TVS diode has an operating temperature range of -55 °C to 150 °C.

No Stock Available

Quantity Increments of 3000 Minimum 12000
  • Manufacturer Lead Time:
    16 settimane
    • Price: $0.5688
    1. 12000+$0.5688
    2. 15000+$0.5631
    3. 21000+$0.5574
    4. 24000+$0.5519
    5. 30000+$0.5463
    6. 60000+$0.5409
    7. 75000+$0.5355
    8. 120000+$0.5301
    9. 150000+$0.5248

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.