| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| GaP | |
| Rectangular | |
| Milky White Diffused | |
| Top Mount | |
| 18mcd | |
| 570 | |
| 130 | |
| 20 | |
| 20 | |
| 2.6 | |
| 5(Max) | |
| 2 | |
| No | |
| 52 | |
| -40 | |
| 85 | |
| No | |
| Green | |
| Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 1.3 |
| Package Length | 2 |
| PCB changed | 2 |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

