Micro Commercial ComponentsSMF24A-TPSoppressori di tensioni transitorie (TVS)
TVS Diode Single Uni-Dir 24V 200W 2-Pin SOD-123FL T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 26.7 | |
| 38.9 | |
| 24 | |
| 5.1 | |
| 1 | |
| 1 | |
| 200 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.35(Max) |
| Package Width | 1.9(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123FL |
| 2 | |
| Lead Shape | Flat |
Get protected with this SMF24A-TP TVS diode manufactured from Micro Commercial Components. Its test current is 1 mA. Its peak pulse power dissipation is 200 W. This device's maximum clamping voltage is 45.4 V and minimum breakdown voltage is 31.1 V. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -65 °C to 175 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

