| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quint Common Anode | |
| Uni-Directional | |
| 5 | |
| 5 | |
| 6 | |
| 12.5@8/20us | |
| 8@8/20us | |
| 5 | |
| 1 | |
| 100@8/20us | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
If you're worried about electrostatic discharge to your electronic circuit, look no further, use this tvs SMF05C.TCT ESD protection device from Semtech for superior protection. This device's maximum clamping voltage is 12.5 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a quint common anode configuration. Its capacitance value is 130 pF.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

