ProTek DevicesSMDB05-LFSoppressori ESD

ESD Suppressor Diode TVS Uni-Dir 5V 24.6Vc 8-Pin SO Tube

This tvs SMDB05-LF ESD protection device from ProTek Devices, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This device's maximum clamping voltage is 24.6 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device comes in tube packaging. Its capacitance value is 880 pF. It is made in a quad configuration.

6 pezzi: Spedisce domani

    Total$1.23Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2239+
      Manufacturer Lead Time:
      10 settimane
      Country Of origin:
      Thailandia
      • In Stock: 6 pezzi
      • Price: $1.228

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.