Diodes IncorporatedSMBJ78CA-13-FSoppressori di tensioni transitorie (TVS)

TVS Diode Single Bi-Dir 78V 600W 2-Pin SMB T/R

Protect vulnerable electronic circuits against overvoltages by equipping your device with this SMBJ78CA-13-F TVS diode from Diodes Zetex. This device's maximum clamping voltage is 126 V and minimum breakdown voltage is 86.7 V. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 5 μA. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.