Diodes IncorporatedSMBJ18A-13-FSoppressori di tensioni transitorie (TVS)

TVS Diode Single Uni-Dir 18V 600W 2-Pin SMB T/R

Diodes Zetex's SMBJ18A-13-F TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. This device's maximum clamping voltage is 29.2 V and minimum breakdown voltage is 20 V. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

Totale in stock: 78.221 pezzi

Regional Inventory: 221

    Total$0.07Price for 1

    221 in magazzino: Spedisce domani

    • Service Fee  $7.00

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2403+
      Manufacturer Lead Time:
      12 settimane
      Minimum Of :
      1
      Maximum Of:
      221
      Country Of origin:
      Taiwan
         
      • Price: $0.065
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2403+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Taiwan
      • In Stock: 221 pezzi
      • Price: $0.065
    • (3000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2403+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Taiwan
      • In Stock: 78.000 pezzi
      • Price: $0.0491

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.