VishaySMBJ15CD-M3/HSoppressori di tensioni transitorie (TVS)
Diode TVS Single Bi-Dir 15V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 17 | |
| 24 | |
| 15 | |
| 25 | |
| 0.5 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| Industrial | |
| 1000 | |
| 0.096 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.19 |
| Package Width | 3.62 |
| Package Length | 4.32 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

