Diodes IncorporatedSMBJ150CA-13-FSoppressori di tensioni transitorie (TVS)
TVS Diode Single Bi-Dir 150V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 167 | |
| 243 | |
| 150 | |
| 2.5 | |
| 5 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| Commercial | |
| 5000 | |
| 0.1 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.57(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Surges can be a costly problem, avoid the pain and suffering by implementing this SMBJ150CA-13-F TVS diode from Diodes Zetex. Its test current is 1 mA. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 243 V and minimum breakdown voltage is 167 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

