STMicroelectronicsSMA6T33CAYSoppressori di tensioni transitorie (TVS)
Diode TVS Single Bi-Dir 28.2V 600W 2-Pin SMA T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 31.4 | |
| 59 | |
| 28.2 | |
| 68 | |
| 0.2 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| Automotive | |
| 0.072 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.7(Max) |
| Package Width | 2.95(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Get protected from high voltage shocks with this tvs SMA6T33CAY ESD protection device developed by STMicroelectronics. This device's maximum clamping voltage is 59 V. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

