STMicroelectronicsSMA6T14AYSoppressori di tensioni transitorie (TVS)

Diode TVS Single Uni-Dir 12V 600W 2-Pin SMA T/R Automotive AEC-Q101

Install this tvs SMA6T14AY ESD protection device from STMicroelectronics to prevent future damage to your electronic equipment from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This device's maximum clamping voltage is 23.5 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration.

Import TariffMay apply to this part

Totale in stock: 8.381 pezzi

Regional Inventory: 3.381

    Total$0.27Price for 1

    3.381 in magazzino: Spedisce domani

    • Service Fee  $7.00

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2205+
      Manufacturer Lead Time:
      21 settimane
      Minimum Of :
      1
      Maximum Of:
      3380
      Country Of origin:
      Cina
         
      • Price: $0.2708
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2205+
      Manufacturer Lead Time:
      21 settimane
      Country Of origin:
      Cina
      • In Stock: 3.380 pezzi
      • Price: $0.2708
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1625+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Marocco
      • In Stock: 1 pezzo
      • Price: $0.1887
    • (5000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2528+
      Manufacturer Lead Time:
      21 settimane
      Country Of origin:
      Francia
      • In Stock: 5.000 pezzi
      • Price: $0.2215

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.