VishaySMA6F12A-M36ASoppressori di tensioni transitorie (TVS)

Diode TVS Single Uni-Dir 12V 600W 2-Pin SlimSMA T/R

This SMA6F12A-M3/6A TVS diode from Vishay protects against overvoltages. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 23.5 V and minimum breakdown voltage is 13.3 V. Its test current is 1 mA. Its peak pulse power dissipation is 4000 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

No Stock Available

Quantity Increments of 3200 Minimum 9600
  • Manufacturer Lead Time:
    21 settimane
    • Price: $0.1435
    1. 9600+$0.1435
    2. 16000+$0.1421
    3. 48000+$0.1406
    4. 80000+$0.1392
    5. 96000+$0.1378
    6. 160000+$0.1365
    7. 240000+$0.1351
    8. 400000+$0.1338
    9. 2000000+$0.1324

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.