LittelfuseSM24CANA-02HTGSoppressori ESD
ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Dual | |
| Bi-Directional | |
| 2 | |
| 24 | |
| 50@8/20us | |
| 1 | |
| 200@8/20us | |
| 17 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3.04(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Have expensive equipment to protect from ESD? Add this tvs SM24CANA-02HTG ESD protection device manufactured from Littelfuse. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±24(Min)@Contact Disc kV. This device's maximum clamping voltage is 50 V. This ESD diode has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 17 pF. It is made in a dual configuration.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

