10-25% di sconto
Amphenol Communications SolutionsSLW22S-1C7LFConnettore FFC-FPC
1.00mm Flex Connectors, SLW-S series, 22 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 22 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 85 | |
| 20 | |
| Tray | |
| 28.2 | |
| 4 | |
| 5.5 | |
| Through Hole |
If you are in need of a flexible, ribbon-like cable that can run multiple lines across your project, look no further than ffc/fpc connector SLW22S-1C7LF flexible flat cable from FCI. It has a straight body orientation. This socket type connector's 22 contacts that are made out of phosphor bronze and plated with tin. It has a maximum voltage rating of 100 VDC|100VAC. Its pitch is 1 mm. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 28.2 mm long, 5.5 mm tall and 4 mm deep. It uses the solder termination method. SLW22S-1C7LF is housed in black nylon.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

