10-25% di sconto
SamtecSLW-120-01-T-DPiastre connettori e prese PCB
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.2/Contact | |
| 574VDC|406VAC | |
| 10 | |
| -55 | |
| 105 | |
| Bulk | |
| 50.8 | |
| 4.95 | |
| 4.57 | |
| 2.92 | |
| Through Hole |
Samtec's socket strip SLW-120-01-T-D header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. It has a maximum voltage rating of 50 VAC. It has a straight body orientation. This device has a maximum current rating of 5.2 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. SLW-120-01-T-D is housed in black polyester. This product is 50.8 mm long, 4.57 mm tall and 4.95 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

