SemtechSLVE2.8.TCTSoppressori ESD
ESD Suppressor Diode TVS Bi-Dir 2.8V 15Vc 4-Pin SOT-143 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| SLVE2.8.TCT | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 2.8 | |
| 15 | |
| 1 | |
| 300 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-143 |
| 4 | |
| Lead Shape | Gull-wing |
Don't let electrostatic discharges go unnoticed with this tvs SLVE2.8.TCT ESD protection device from Semtech. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 15 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

