Illinois CapacitorSLPX682M050C7P3Condensatore alluminio
Cap Aluminum Lytic 6800uF 50V 20% (25 X 40mm) Snap-In 10mm 0.068 Ohm 3.87A 3000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 6800uF | |
| 20% | |
| 50VDC | |
| 0.068 | |
| Standard | |
| 3.87 | |
| 1749.29@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 40 | |
| -40 | |
| 85 | |
| 25 | |
| 40 | |
| 0.8 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic SLPX682M050C7P3 aluminum capacitor from Cornell Dubilier is the one for you! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 40 mm tall with a diameter of 25 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. Its capacitance value is 6800uF. The SLPX682M050C7P3 aluminum electrolytic capacitor has a snap-in termination style.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
