Illinois CapacitorSLPX681M200C5P3Condensatore alluminio
Cap Aluminum Lytic 680uF 200V 20% (25 X 35mm) Snap-In 10mm 0.293 Ohm 2.48A 3000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 200VDC | |
| 0.293 | |
| Standard | |
| 2.48 | |
| 1106.35@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 35 | |
| -40 | |
| 85 | |
| 25 | |
| 35 | |
| 0.8 |
This electrolytic SLPX681M200C5P3 aluminum capacitor from Cornell Dubilier has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. The SLPX681M200C5P3 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 680uF. This product is 35 mm tall with a diameter of 25 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
