Illinois CapacitorSLPX182M100E1P3Condensatore alluminio
Cap Aluminum Lytic 1800uF 100V 20% (30 X 25mm) Snap-In 10mm 0.147 Ohm 2.65A 3000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1800uF | |
| 20% | |
| 100VDC | |
| 0.147 | |
| Standard | |
| 2.65 | |
| 1272.79@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 25 | |
| -40 | |
| 85 | |
| 30 | |
| 25 | |
| 0.8 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Cornell Dubilier's electrolytic SLPX182M100E1P3 aluminum capacitor. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The SLPX182M100E1P3 aluminum electrolytic capacitor has a snap-in termination style. This product is 25 mm tall with a diameter of 30 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. Its capacitance value is 1800uF.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
