TDKSLF12555T-681MR43-PFMontaggio superficie induttore
Inductor Power Shielded Wirewound 680uH 20% 1KHz Ferrite 0.73A 0.912Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SLF12555T-681MR43-PF | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 680u | |
| 20% | |
| 1K | |
| 0.73(Typ) | |
| 0.43 | |
| 0.912 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 5.8 |
Use this power SLF12555T-681MR43-PF surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 12.8 mm long, 5.8 mm tall and 12.8 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 730m A with a maximum resistance of 912m Ohm. It has a tolerance of 20%. It has an inductance of 680u H. Its test frequency is 1K Hz.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

