LittelfuseSLD60-018-BSoppressori di tensioni transitorie (TVS)
TVS Diode Single Bi-Dir 60V 5KW Automotive AEC-Q101 2-Pin Case P-600 Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 68.4 | |
| 96.8 | |
| 60 | |
| 600 | |
| 52.7 | |
| 10 | |
| 5 | |
| 5000 | |
| -55 | |
| 175 | |
| Automotive | |
| Box | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

