SwitchcraftSL402MXConnettore audio e video
Conn Slim Line Connector M 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Slim Line Connector | |
| M | |
| 2 | |
| 2 | |
| 1 | |
| Solder Lug | |
| Straight | |
| 5 | |
| Cable Mount | |
| Copper Alloy | |
| Silver | |
| Copper Alloy |
Run your audio and video effectively with the slim line connector SL402MX audio and video connector from Switchcraft. This M connector's 2 contacts that are made out of copper alloy and plated with silver. It has a male type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 5 A. SL402MX is housed in copper alloy. Its 2 terminals use the solder lug termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

