LittelfuseSL1003A230RTubi di scarico gas
Gas Discharge Tubes 230VDC 10kADC 10AAC 1.5pF Radial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| 600 | |
| 50 | |
| 700 | |
| 230 | |
| 10 | |
| 10 | |
| 1 | |
| 1.5 | |
| 300 | |
| 3 | |
| Radial | |
| 3.9 | |
| 3 | |
| -40 | |
| Tray | |
| 90 | |
| 0.8 | |
| 10.2 | |
| 6.3 | |
| 8.3 | |
| No | |
| Shaped | |
| Through Hole |
Protect your equipment from transient overvoltage events with Littelfuse's SL1003A230R gas discharge tube. Its DC sparkover voltage is 230 V, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 3 terminals/electrodes. The SL1003A230R GDT has a radial termination style. This product is 10.2 mm long, 8.3 mm tall and 6.3 mm deep. This part has a lead diameter of 0.8 mm and a pitch of 3.9 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.