SamtecSL-104-G-11Piastre connettori e prese PCB

Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Use this socket strip SL-104-G-11 header connector from Samtec where IDC ribbon cables are used. This SKT connector's 4 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SL-104-G-11 is housed in black polyester. This product is 10.16 mm long, 3.35 mm tall and 2.54 mm deep.

Import TariffMay apply to this part

3 pezzi: Spedisce domani

    Total$1.70Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2314+
      Manufacturer Lead Time:
      1 settimana
      Country Of origin:
      Malaysia
      • In Stock: 3 pezzi
      • Price: $1.70

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.